
0803473 | |
|---|---|
DigiKey Part Number | 277-0803473-ND |
Manufacturer | |
Manufacturer Product Number | 0803473 |
Description | TM-PTRV 8 QR:H-A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 1.8mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0803473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, A through H | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | 1.8mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,62100 € | 36,21 € |
| Unit Price without VAT: | 3,62100 € |
|---|---|
| Unit Price with VAT: | 4,30899 € |

