
0803470 | |
---|---|
DigiKey Part Number | 277-0803470-ND |
Manufacturer | |
Manufacturer Product Number | 0803470 |
Description | TM-PTRV 8 QR:8-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 1.8mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0803470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 8 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | 1.8mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 3,65400 € | 36,54 € |
Unit Price without VAT: | 3,65400 € |
---|---|
Unit Price with VAT: | 4,34826 € |