
0803453 | |
|---|---|
DigiKey Part Number | 277-0803453-ND |
Manufacturer | |
Manufacturer Product Number | 0803453 |
Description | EML (2XE)R YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0803453 Models |
Category | Color - Background Yellow |
Manufacturer Phoenix Contact | Length 131' (40m) |
Series | Width 0.787" (20.00mm) |
Packaging Bulk | Material - Body Polyester |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Continuous | Shelf Life 12 Months |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | Shelf Life Start Date of Receipt |
Applications Device Marker |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,23000 € | 78,23 € |
| Unit Price without VAT: | 78,23000 € |
|---|---|
| Unit Price with VAT: | 93,09370 € |

