
0803387 | |
|---|---|
DigiKey Part Number | 0803387-ND |
Manufacturer | |
Manufacturer Product Number | 0803387 |
Description | EML-RS (45 7X45 7)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0803387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 1.799" (45.70mm) | |
Width | 1.799" (45.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 € | 147,20 € |
| Unit Price without VAT: | 147,20000 € |
|---|---|
| Unit Price with VAT: | 175,16800 € |

