
0803316 | |
|---|---|
DigiKey Part Number | 0803316-ND |
Manufacturer | |
Manufacturer Product Number | 0803316 |
Description | CABLE MARKER ROLL RED UNLABELED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red Standard Label 0.98" W x 2.17" L (25.0mm x 55.0mm); Cable O.D. 0.24" (6.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.98" W x 2.17" L (25.0mm x 55.0mm); Cable O.D. 0.24" (6.0mm) | |
Color | Red | |
Material | Polyurethane (PUR) | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,57000 € | 249,57 € |
| Unit Price without VAT: | 249,57000 € |
|---|---|
| Unit Price with VAT: | 296,98830 € |

