
0803315 | |
|---|---|
DigiKey Part Number | 277-0803315-ND |
Manufacturer | |
Manufacturer Product Number | 0803315 |
Description | WMTB HF (55X15)R RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.17" L (15.0mm x 55.0mm) Red Polyurethane (PUR) |
Datasheet | Datasheet |
EDA/CAD Models | 0803315 Models |
Category | Legend Blank |
Manufacturer Phoenix Contact | Color Red |
Packaging Bulk | Material Polyurethane (PUR) |
Part Status Active | Shelf Life 12 Months |
Type Wire Marker, Cable Tie | Shelf Life Start Date of Receipt |
Size 0.59" W x 2.17" L (15.0mm x 55.0mm) | Operating Temperature -25°C ~ 100°C |
Cable Diameter 0.236" ~ 5.354" (6.00mm ~ 136.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 € | 360,59 € |
| Unit Price without VAT: | 360,59000 € |
|---|---|
| Unit Price with VAT: | 429,10210 € |

