
0803314 | |
|---|---|
DigiKey Part Number | 277-0803314-ND |
Manufacturer | |
Manufacturer Product Number | 0803314 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.47" W x 1.57" L (12.0mm x 40.0mm) Red Polyurethane (PUR) |
Datasheet | Datasheet |
EDA/CAD Models | 0803314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.47" W x 1.57" L (12.0mm x 40.0mm) | |
Cable Diameter | 0.236" ~ 5.354" (6.00mm ~ 136.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Polyurethane (PUR) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,80000 € | 587,80 € |
| Unit Price without VAT: | 587,80000 € |
|---|---|
| Unit Price with VAT: | 699,48200 € |

