
0803312 | |
|---|---|
DigiKey Part Number | 0803312-ND |
Manufacturer | |
Manufacturer Product Number | 0803312 |
Description | WIRE MARKR SLIPON 15MMX12MM TRAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.59" W x 0.47" L (15.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0803312 Models |
Category | Cable Diameter 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.59" W x 0.47" L (15.0mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,50775 € | 101,55 € |
| Unit Price without VAT: | 0,50775 € |
|---|---|
| Unit Price with VAT: | 0,60422 € |

