
0803277 | |
|---|---|
DigiKey Part Number | 0803277-ND |
Manufacturer | |
Manufacturer Product Number | 0803277 |
Description | EMLP (EX15)R BU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0803277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0804501, 0804663, 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | Blue | |
Length | 66' (20m) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,44000 € | 254,44 € |
| Unit Price without VAT: | 254,44000 € |
|---|---|
| Unit Price with VAT: | 302,78360 € |

