
0803275 | |
|---|---|
DigiKey Part Number | 0803275-ND |
Manufacturer | |
Manufacturer Product Number | 0803275 |
Description | LABEL ROLL WHITE UNLABELED CAN B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0803275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
Applications | General | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 € | 70,28 € |
| Unit Price without VAT: | 70,28000 € |
|---|---|
| Unit Price with VAT: | 83,63320 € |

