
0803256 | |
|---|---|
DigiKey Part Number | 277-0803256-ND |
Manufacturer | |
Manufacturer Product Number | 0803256 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0803256 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.984" (25.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Material - Body Polyester |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | Shelf Life Start Date of Receipt |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,30000 € | 353,30 € |
| Unit Price without VAT: | 353,30000 € |
|---|---|
| Unit Price with VAT: | 420,42700 € |

