
0803137 | |
|---|---|
DigiKey Part Number | 0803137-ND |
Manufacturer | |
Manufacturer Product Number | 0803137 |
Description | EML (105X23)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0803137 Models |
Category | Printer Name 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications General |
Series | Color - Background White |
Packaging Bulk | Length 4.134" (105.00mm) |
Part Status Active | Width 0.906" (23.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,94000 € | 289,94 € |
| Unit Price without VAT: | 289,94000 € |
|---|---|
| Unit Price with VAT: | 345,02860 € |

