
0803108 | |
---|---|
DigiKey Part Number | 0803108-ND |
Manufacturer | |
Manufacturer Product Number | 0803108 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.181" W x 2.362" L (30.00mm x 60.00mm); Cable O.D. 0.752" (19.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.181" W x 2.362" L (30.00mm x 60.00mm); Cable O.D. 0.752" (19.10mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | - | |
Base Product Number |