
0803105 | |
|---|---|
DigiKey Part Number | 277-16386-ND |
Manufacturer | |
Manufacturer Product Number | 0803105 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.630" W x 2.362" L (16.00mm x 60.00mm); Cable O.D. 0.375" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803105 Models |
Category | Label Size 0.630" W x 2.362" L (16.00mm x 60.00mm); Cable O.D. 0.375" (9.50mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.187,50000 € | 1.187,50 € |
| Unit Price without VAT: | 1.187,50000 € |
|---|---|
| Unit Price with VAT: | 1.413,12500 € |

