
0803103 | |
|---|---|
DigiKey Part Number | 0803103-ND |
Manufacturer | |
Manufacturer Product Number | 0803103 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.354" W x 2.362" L (9.00mm x 60.00mm); Cable O.D. 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803103 Models |
Category | Label Size 0.354" W x 2.362" L (9.00mm x 60.00mm); Cable O.D. 0.189" (4.80mm) |
Manufacturer Phoenix Contact | Color Yellow |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.198,03000 € | 1.198,03 € |
| Unit Price without VAT: | 1.198,03000 € |
|---|---|
| Unit Price with VAT: | 1.425,65570 € |

