Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0802999

DigiKey Part Number
277-16385-ND
Manufacturer
Manufacturer Product Number
0802999
Description
EML (20X8)R/TL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
EDA/CAD Models
0802999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
White
Length
0.787" (20.00mm)
Width
0.315" (8.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,06000 €21,06 €
Manufacturers Standard Package
Unit Price without VAT:21,06000 €
Unit Price with VAT:25,06140 €