
0802764 | |
|---|---|
DigiKey Part Number | 0802764-ND |
Manufacturer | |
Manufacturer Product Number | 0802764 |
Description | INSERT LABEL FOR MARKING SIEMENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0802764 Models |
Category | Applications Inventory |
Manufacturer Phoenix Contact | Color - Background Yellow |
Packaging Bulk | Length 1.220" (31.00mm) |
Part Status Active | Width 0.492" (12.50mm) |
Label Type Butt Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,90000 € | 195,90 € |
| Unit Price without VAT: | 195,90000 € |
|---|---|
| Unit Price with VAT: | 233,12100 € |

