
0802727 | |
|---|---|
DigiKey Part Number | 277-16949-ND |
Manufacturer | |
Manufacturer Product Number | 0802727 |
Description | EMLP (45X25)R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0802727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 5145384, 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.772" (45.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 € | 255,76 € |
| Unit Price without VAT: | 255,76000 € |
|---|---|
| Unit Price with VAT: | 304,35440 € |

