
0802697 | |
|---|---|
DigiKey Part Number | 0802697-ND |
Manufacturer | |
Manufacturer Product Number | 0802697 |
Description | EML (100X40)R SR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0802697 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5146231, 5146257, 5146477, 5146723 | |
Applications | General | |
Color - Background | Silver | |
Length | 3.937" (100.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,71000 € | 95,71 € |
| Unit Price without VAT: | 95,71000 € |
|---|---|
| Unit Price with VAT: | 113,89490 € |

