
0802689 | |
|---|---|
DigiKey Part Number | 0802689-ND |
Manufacturer | |
Manufacturer Product Number | 0802689 |
Description | EMLP (EX30)R SR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0802689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 66' (20m) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,80000 € | 325,80 € |
| Unit Price without VAT: | 325,80000 € |
|---|---|
| Unit Price with VAT: | 387,70200 € |

