
0802688 | |
|---|---|
DigiKey Part Number | 0802688-ND |
Manufacturer | |
Manufacturer Product Number | 0802688 |
Description | EMLP (EX30)R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0802688 Models |
Category | Printer Name 0804501, 0804663, 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background White |
Packaging Bulk | Length 66' (20m) |
Part Status Active | Width 1.181" (30.00mm) |
Label Type Continuous | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,45000 € | 358,45 € |
| Unit Price without VAT: | 358,45000 € |
|---|---|
| Unit Price with VAT: | 426,55550 € |

