
0802687 | |
|---|---|
DigiKey Part Number | 0802687-ND |
Manufacturer | |
Manufacturer Product Number | 0802687 |
Description | EMLP (EX15)R SR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0802687 Models |
Category | Printer Name 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background Silver |
Packaging Bulk | Length 66' (20m) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Continuous | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,34000 € | 309,34 € |
| Unit Price without VAT: | 309,34000 € |
|---|---|
| Unit Price with VAT: | 368,11460 € |

