
0802684 | |
|---|---|
DigiKey Part Number | 0802684-ND |
Manufacturer | |
Manufacturer Product Number | 0802684 |
Description | EMLP (17 5X15)R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0802684 Models |
Category | Printer Name 0804501, 0804663, 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background White |
Packaging Bulk | Length 0.689" (17.50mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,64000 € | 337,64 € |
| Unit Price without VAT: | 337,64000 € |
|---|---|
| Unit Price with VAT: | 401,79160 € |

