
0802683 | |
|---|---|
DigiKey Part Number | 277-0802683-ND |
Manufacturer | |
Manufacturer Product Number | 0802683 |
Description | TMT2 (EX11)R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 10.8mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0802683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 4.094" (104.00mm) | |
For Use With/Related Products | 10.8mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,03000 € | 292,03 € |
| Unit Price without VAT: | 292,03000 € |
|---|---|
| Unit Price with VAT: | 347,51570 € |

