
0801855 | |
|---|---|
DigiKey Part Number | 277-10881-ND |
Manufacturer | |
Manufacturer Product Number | 0801855 |
Description | LABEL ID/RATINGS 1.81"X1.81" WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.81" L x 1.81" W (46.0mm x 46.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0801855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5146477, 5146723, 5146257, 5146231 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.811" (46.00mm) | |
Width | 1.811" (46.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.81" L x 1.81" W (46.0mm x 46.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,77000 € | 381,77 € |
| Unit Price without VAT: | 381,77000 € |
|---|---|
| Unit Price with VAT: | 454,30630 € |

