
0801841 | |
|---|---|
DigiKey Part Number | 0801841-ND |
Manufacturer | |
Manufacturer Product Number | 0801841 |
Description | EML (25 4X12 7)R TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 0801841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 5146231, 5146477, 5146723 | |
Applications | General | |
Color - Background | Transparent | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 € | 99,06 € |
| Unit Price without VAT: | 99,06000 € |
|---|---|
| Unit Price with VAT: | 117,88140 € |

