
0801838 | |
|---|---|
DigiKey Part Number | 0801838-ND |
Manufacturer | |
Manufacturer Product Number | 0801838 |
Description | CONN TERM BLK 5MM MARKING FOIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Zack Marker Strips |
Datasheet | Datasheet |
EDA/CAD Models | 0801838 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Zack Marker Strips | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,23000 € | 640,23 € |
| Unit Price without VAT: | 640,23000 € |
|---|---|
| Unit Price with VAT: | 761,87370 € |

