Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801831

DigiKey Part Number
0801831-ND
Manufacturer
Manufacturer Product Number
0801831
Description
EMT (35X18 7)R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
EDA/CAD Models
0801831 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5146231, 5146257, 5145274, 5145313, 5146477, 5146477
Applications
General
Color - Background
White
Length
1.378" (35.00mm)
Width
0.736" (18.70mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,96000 €258,96 €
Manufacturers Standard Package
Unit Price without VAT:258,96000 €
Unit Price with VAT:308,16240 €