
0801820 | |
|---|---|
DigiKey Part Number | 277-10879-ND |
Manufacturer | |
Manufacturer Product Number | 0801820 |
Description | LABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0801820 Models |
Category | Printer Name 0804501, 0804663, 5145384, 5146231, 5146477, 5146723 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background White |
Packaging Bulk | Length 1.772" (45.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 € | 145,52 € |
| Unit Price without VAT: | 145,52000 € |
|---|---|
| Unit Price with VAT: | 173,16880 € |

