Butt Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801729

DigiKey Part Number
0801729-ND
Manufacturer
Manufacturer Product Number
0801729
Description
EMLP (60X30)R SR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Butt Cut Polyester (PET) Silver
Datasheet
 Datasheet
EDA/CAD Models
0801729 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Printer Name
5146231, 5146477, 5146723
Applications
Device Marker
Color - Background
Silver
Length
2.362" (60.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,16000 €134,16 €
Manufacturers Standard Package
Unit Price without VAT:134,16000 €
Unit Price with VAT:159,65040 €