
0801726 | |
|---|---|
DigiKey Part Number | 277-10873-ND |
Manufacturer | |
Manufacturer Product Number | 0801726 |
Description | GASKET FOR CES SEALING FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gasket, Flat For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Flat | |
For Use With/Related Products | PLUSCON CES Sealing Frames | |
Material | Rubber | |
Features | 2.26" W x 4.72" L (57.50mm x 120.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

