



0801719 | |
|---|---|
DigiKey Part Number | 277-10871-ND |
Manufacturer | |
Manufacturer Product Number | 0801719 |
Description | FRAME GROMMET NBR BLACK |
Customer Reference | |
Detailed Description | Frame Grommet 0.276" ~ 0.945" (7.00mm ~ 24.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0801719 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Phoenix Contact | Diameter - Inside 0.276" ~ 0.945" (7.00mm ~ 24.00mm) |
Series | Features IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking |
Packaging Bulk | Material Nitrile Butadiene Rubber (NBR), Halogen Free |
Part Status Last Time Buy | Color Black |
Bushing, Grommet Type Frame Grommet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |


