
0801679 | |
|---|---|
DigiKey Part Number | 277-10859-ND |
Manufacturer | |
Manufacturer Product Number | 0801679 |
Description | FRAME GROMMET POLY SEBS GRAY |
Customer Reference | |
Detailed Description | Frame Grommet 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0801679 Models |
Category | Diameter - Inside 0.276" ~ 0.315" (7.00mm ~ 8.00mm) |
Manufacturer Phoenix Contact | Features Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking |
Series | Material Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS |
Packaging Bulk | Color Gray |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1,89667 € | 5,69 € |
| Unit Price without VAT: | 1,89667 € |
|---|---|
| Unit Price with VAT: | 2,25704 € |

