Frame Grommet 1.102" ~ 1.142" (28.00mm ~ 29.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801648

DigiKey Part Number
0801648-ND
Manufacturer
Manufacturer Product Number
0801648
Description
FRAME GROMMET NBR BLACK
Customer Reference
Detailed Description
Frame Grommet 1.102" ~ 1.142" (28.00mm ~ 29.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0801648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Phoenix Contact
Diameter - Inside
1.102" ~ 1.142" (28.00mm ~ 29.00mm)
Series
Features
IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Packaging
Bulk
Material
Nitrile Butadiene Rubber (NBR), Halogen Free
Part Status
Last Time Buy
Color
Black
Bushing, Grommet Type
Frame Grommet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,03000 €4,03 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €