
0801643 | |
|---|---|
DigiKey Part Number | 277-10837-ND |
Manufacturer | |
Manufacturer Product Number | 0801643 |
Description | FRAME GROMMET NBR BLACK |
Customer Reference | |
Detailed Description | Frame Grommet 0.984" ~ 1.024" (25.00mm ~ 26.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0801643 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Phoenix Contact | Diameter - Inside 0.984" ~ 1.024" (25.00mm ~ 26.00mm) |
Series | Features IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking |
Packaging Bulk | Material Nitrile Butadiene Rubber (NBR), Halogen Free |
Part Status Last Time Buy | Color Black |
Bushing, Grommet Type Frame Grommet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

