
0801595 | |
|---|---|
DigiKey Part Number | 0801595-ND |
Manufacturer | |
Manufacturer Product Number | 0801595 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.39" x 0.59" (10.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.39" x 0.59" (10.0mm x 15.0mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.254,52000 € | 1.254,52 € |
| Unit Price without VAT: | 1.254,52000 € |
|---|---|
| Unit Price with VAT: | 1.492,87880 € |

