0801594 | |
|---|---|
DigiKey Part Number | 801594-ND |
Manufacturer | |
Manufacturer Product Number | 0801594 |
Description | LABEL HEAT SHRINKABL WHT 4000/RL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.394" W x 0.591" L (10.00mm x 15.00mm); Cable O.D. 0.094" ~ 0.252" (2.40mm ~ 6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.394" W x 0.591" L (10.00mm x 15.00mm); Cable O.D. 0.094" ~ 0.252" (2.40mm ~ 6.40mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,24000 € | 630,24 € |
| Unit Price without VAT: | 630,24000 € |
|---|---|
| Unit Price with VAT: | 749,98560 € |


