
0801504 | |
|---|---|
DigiKey Part Number | 0801504-ND |
Manufacturer | |
Manufacturer Product Number | 0801504 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 0.39" W x 0.59" L (10.0mm x 15.0mm) White Polycarbonate (PC) |
EDA/CAD Models | 0801504 Models |
Category | Size 0.39" W x 0.59" L (10.0mm x 15.0mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

