
0801495 | |
|---|---|
DigiKey Part Number | 0801495-ND |
Manufacturer | |
Manufacturer Product Number | 0801495 |
Description | TERM BLOCK MARKER |
Customer Reference | |
Detailed Description | Die Cut Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | 0801735, 5146464, 5147888, 5147999 | |
Applications | General | |
Color - Background | Turquoise | |
Length | 0.787" (20.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |

