
0801449 | |
|---|---|
DigiKey Part Number | 0801449-ND |
Manufacturer | |
Manufacturer Product Number | 0801449 |
Description | WIRE MARKR CLIPON 15MMX4MM ORG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Orange Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801449 Models |
Category | Cable Diameter 0.024" ~ 1.969" (0.60mm ~ 50.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Orange |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.59" W x 0.16" L (15.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,05200 € | 70,52 € |
| Unit Price without VAT: | 7,05200 € |
|---|---|
| Unit Price with VAT: | 8,39188 € |

