
0801440 | |
|---|---|
DigiKey Part Number | 0801440-ND |
Manufacturer | |
Manufacturer Product Number | 0801440 |
Description | WIRE MARKR CLIP-ON 12MMX4MM RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Red Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.47" W x 0.16" L (12.0mm x 4.0mm) | |
Cable Diameter | 0.024" ~ 0.394" (0.60mm ~ 10.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,48000 € | 64,80 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

