
0801425 | |
|---|---|
DigiKey Part Number | 0801425-ND |
Manufacturer | |
Manufacturer Product Number | 0801425 |
Description | WIRE MARKR CLIP-ON 30MMX4MM RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) Red Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801425 Models |
Category | Cable Diameter 0.059" ~ 0.551" (1.50mm ~ 14.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Red |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 1.18" W x 0.16" L (30.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,13400 € | 81,34 € |
| Unit Price without VAT: | 8,13400 € |
|---|---|
| Unit Price with VAT: | 9,67946 € |

