Wire Marker, Clip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801422

DigiKey Part Number
277-10806-ND
Manufacturer
Manufacturer Product Number
0801422
Description
WIRE MARKER CLIP-ON 30MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 1.18" W x 0.16" L (30.0mm x 4.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0801422 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.059" ~ 0.551" (1.50mm ~ 14.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
1.18" W x 0.16" L (30.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,90000 €5,90 €
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €