0801131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 98
Unit Price: 6,32000 €
Datasheet

Similar


Phoenix Contact
In Stock: 43
Unit Price: 3,71000 €
Datasheet
10 Position Jumper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801131

DigiKey Part Number
277-12570-ND
Manufacturer
Manufacturer Product Number
0801131
Description
CROSS CONNECTOR/BRIDGE 10POS
Customer Reference
Detailed Description
10 Position Jumper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Number of Positions
10
Pitch
-
Style
-
For Use With/Related Products
CLIPLINE MBK Series
Contact Material
Copper
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable