
0801029 | |
|---|---|
DigiKey Part Number | 277-0801029-ND |
Manufacturer | |
Manufacturer Product Number | 0801029 |
Description | WMS-2 HF 9 5 (6X16)RL YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 0.63" W x 2.36" L (16.0mm x 60.0mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 0.63" W x 2.36" L (16.0mm x 60.0mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,85000 € | 450,85 € |
| Unit Price without VAT: | 450,85000 € |
|---|---|
| Unit Price with VAT: | 536,51150 € |

