
0801024 | |
|---|---|
DigiKey Part Number | 277-0801024-ND |
Manufacturer | |
Manufacturer Product Number | 0801024 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.394" W x 2.362" L (10.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801024 Models |
Category | Color White |
Manufacturer Phoenix Contact | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.394" W x 2.362" L (10.00mm x 60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,01000 € | 468,01 € |
| Unit Price without VAT: | 468,01000 € |
|---|---|
| Unit Price with VAT: | 556,93190 € |

