
0801016 | |
|---|---|
DigiKey Part Number | 801016-ND |
Manufacturer | |
Manufacturer Product Number | 0801016 |
Description | SHRINK SLEEVE ROLL WHITE UNMARKE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.35" W x 1.18" Dia (9.0mm x 30.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801016 Models |
Category | Label Size 0.35" W x 1.18" Dia (9.0mm x 30.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Diesel Resistant |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,11000 € | 356,11 € |
| Unit Price without VAT: | 356,11000 € |
|---|---|
| Unit Price with VAT: | 423,77090 € |

