Yellow Die-Cut Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801015

DigiKey Part Number
277-0801015-ND
Manufacturer
Manufacturer Product Number
0801015
Description
WMS-2 HF 4 8 (15X9)RL YE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Die-Cut Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0801015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die-Cut
Label Size
0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
-
Operating Temperature
-30°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1397,81000 €397,81 €
Manufacturers Standard Package
Unit Price without VAT:397,81000 €
Unit Price with VAT:473,39390 €