
0801007 | |
|---|---|
DigiKey Part Number | 277-0801007-ND |
Manufacturer | |
Manufacturer Product Number | 0801007 |
Description | WMS-2 HF 2 4 (3X4)RL YE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 0.16" W x 1.18" L (4.0mm x 30.0mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 0.16" W x 1.18" L (4.0mm x 30.0mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,49000 € | 428,49 € |
| Unit Price without VAT: | 428,49000 € |
|---|---|
| Unit Price with VAT: | 509,90310 € |

