
0800954 | |
|---|---|
DigiKey Part Number | 0800954-ND |
Manufacturer | |
Manufacturer Product Number | 0800954 |
Description | INSERT STRIP SHEET 120 SECTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Strip 1.73" x 0.28" (44mm x 7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 120 per Sheet | |
Part Status | Active | |
Label Type | Insert Strip | |
For Use With/Related Products | Terminal Strip | |
Material | Cardboard | |
Label Size | 1.73" x 0.28" (44mm x 7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

